M1218 | |
---|---|
DigiKey Part Number | 1835-M1218-ND |
Manufacturer | |
Manufacturer Product Number | M1218 |
Description | MAGNET 0.59"DIA X 0.24"THICK RND |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnet Anisotropic Sintered Ferrite N35H 0.59" Dia x 0.24" H (15.0mm x 6.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial | |
Material | Anisotropic Sintered Ferrite | |
Finish | - | |
Grade | N35H | |
Gauss Strength | 1000G | |
Size | 0.59" Dia x 0.24" H (15.0mm x 6.0mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥12.75000 | ¥127.50 |
100 | ¥9.44370 | ¥944.37 |
1,000 | ¥7.31882 | ¥7,318.82 |
5,000 | ¥6.84669 | ¥34,233.45 |
10,000 | ¥6.37449 | ¥63,744.90 |