8221 | ||
---|---|---|
DigiKey Part Number | 469-1063-ND | |
Manufacturer | ||
Manufacturer Product Number | 8221 | |
Description | MAGNET 0.630"D X 0.200"THICK RND | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.630" Dia x 0.200" H (16.0mm x 5.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | - | |
Size | 0.630" Dia x 0.200" H (16.0mm x 5.00mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.99000 | ¥14.99 |
10 | ¥11.22400 | ¥112.24 |
25 | ¥8.97920 | ¥224.48 |
100 | ¥8.23230 | ¥823.23 |
500 | ¥6.92244 | ¥3,461.22 |
1,000 | ¥6.17408 | ¥6,174.08 |
5,000 | ¥5.61280 | ¥28,064.00 |