PSAC05A-050L6 | ||
---|---|---|
DigiKey Part Number | 993-1330-ND | |
Manufacturer | ||
Manufacturer Product Number | PSAC05A-050L6 | |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.62" L x 1.10" W x 1.42" H (66.5mm x 28.0mm x 36.0mm) | |
Approval Agency | CB, cULus | |
Weight | 0.188 lb (85.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.84000 | ¥59.84 |
10 | ¥56.99000 | ¥569.90 |
25 | ¥53.33160 | ¥1,333.29 |
100 | ¥50.32370 | ¥5,032.37 |
250 | ¥46.66560 | ¥11,666.40 |
500 | ¥43.90114 | ¥21,950.57 |
1,000 | ¥37.57970 | ¥37,579.70 |