RL0111-0.25-9 | ||
---|---|---|
DigiKey Part Number | 484-RL0111-0.25-9-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RL0111-0.25-9 | |
Description | HOOK-UP STRND 0.25MM2 WHT METER | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 0.25mm² Hook-Up Wire 19/0.0051" White 600V Enter Number of Meters in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0051" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16404.0' (5000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.02000 | ¥7.02 |
3 | ¥6.46000 | ¥19.38 |
5 | ¥6.21200 | ¥31.06 |
7 | ¥6.07000 | ¥42.49 |
10 | ¥5.90800 | ¥59.08 |
25 | ¥5.54880 | ¥138.72 |
50 | ¥5.27300 | ¥263.65 |
100 | ¥5.02410 | ¥502.41 |