1427Q | ||
---|---|---|
DigiKey Part Number | HM1269-ND | |
Manufacturer | ||
Manufacturer Product Number | 1427Q | |
Description | HANDLE STL/CHROME MTG CTR 2.299" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Steel, Chrome Plated Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | 1427Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 0.937" (23.80mm) | |
Length - Center to Center | 2.299" (58.39mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Steel, Chrome Plated | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1427B |
Environmental Information | Hammond REACH |
CAD Models | 1427Q Models |
HTML Datasheet | 1427B2 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.11000 | ¥53.11 |
5 | ¥51.75000 | ¥258.75 |
10 | ¥50.34400 | ¥503.44 |
25 | ¥48.94840 | ¥1,223.71 |
50 | ¥46.15060 | ¥2,307.53 |
100 | ¥44.75160 | ¥4,475.16 |
250 | ¥40.55644 | ¥10,139.11 |
500 | ¥39.15798 | ¥19,578.99 |
1,000 | ¥37.75952 | ¥37,759.52 |
Attribute | Description |
---|---|
Other Names | 1427Q-ND HM1269 |
Standard Package | 1 |