New at DigiKey
YFBP001WWC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFBP001WWC

DigiKey Part Number
2958-YFBP001WWCTR-ND - Tape & Reel (TR)
2958-YFBP001WWCCT-ND - Cut Tape (CT)
2958-YFBP001WWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFBP001WWC
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFBP001WWC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3.4dBi, 3.4dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.54800¥45.48
25¥4.08840¥102.21
100¥3.58230¥358.23
250¥3.34184¥835.46
500¥3.19680¥1,598.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.07740¥3,077.40
2,000¥2.97912¥5,958.24
3,000¥2.92987¥8,789.61
5,000¥2.87532¥14,376.60
7,000¥2.84343¥19,904.01
10,000¥2.81277¥28,127.70
25,000¥2.74676¥68,669.00
Manufacturers Standard Package