RF ANTENNA Bluetooth, Wi-Fi Flat Patch I-PEX-1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YF0011KA

DigiKey Part Number
2958-YF0011KA-ND
Manufacturer
Manufacturer Product Number
YF0011KA
Description
EMBEDDED, 24002500 MHZ, 51505850
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Flat Patch I-PEX-1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
Quectel
Number of Bands
2
Packaging
Bulk
Features
Cable - 50.5mm
Part Status
Active
Termination
I-PEX-1
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Adhesive
Frequency Group
Wide Band
Height (Max)
0.005" (0.12mm)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Applications
Bluetooth, Wi-Fi
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.31200¥93.12
25¥8.45200¥211.30
200¥7.15025¥1,430.05
400¥6.85955¥2,743.82
600¥6.71400¥4,028.40
1,000¥6.55281¥6,552.81
2,600¥6.30686¥16,397.84
5,000¥6.17279¥30,863.95
Manufacturers Standard Package