RF ANTENNA Bluetooth, Wi-Fi Flat Patch I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YF0023HA

DigiKey Part Number
2958-YF0023HA-ND
Manufacturer
Manufacturer Product Number
YF0023HA
Description
YF0023HA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Flat Patch I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
YF0023HA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Patch
Manufacturer
Quectel
Number of Bands
3
Packaging
Retail Package
Features
Cable - 100mm
Part Status
Active
Termination
I-PEX MHF1
RF Family/Standard
Bluetooth, WiFi
Mounting Type
Adhesive
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.460" (11.70mm)
Frequency (Center/Band)
2.45GHz, 5.375GHz, 6.525GHz
Applications
Bluetooth, Wi-Fi
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.31200¥93.12
25¥8.45200¥211.30
100¥7.50340¥750.34
300¥6.97327¥2,091.98
500¥6.77742¥3,388.71
1,000¥6.55281¥6,552.81
2,500¥6.31570¥15,789.25
5,000¥6.17279¥30,863.95
Manufacturers Standard Package