
L26ADR-S89 | |
|---|---|
DigiKey Part Number | 2958-L26ADR-S89TR-ND - Tape & Reel (TR) 2958-L26ADR-S89CT-ND - Cut Tape (CT) 2958-L26ADR-S89DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L26ADR-S89 |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L26ADR-S89 Models |
Category | Sensitivity -162dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part STA8089FG |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Package / Case 24-SMD Module |
Data Rate 921.6kbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.74000 | ¥186.74 |
| 10 | ¥162.77800 | ¥1,627.78 |
| 25 | ¥154.48680 | ¥3,862.17 |
| 100 | ¥143.11480 | ¥14,311.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥136.30972 | ¥34,077.43 |
| 500 | ¥131.51048 | ¥65,755.24 |



