VLM-650-21 LPT | ||
---|---|---|
DigiKey Part Number | VLM-650-21LPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-650-21 LPT | |
Description | LASER DIODE 650NM 0.5-0.9MW 4MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 650nm 0.5 ~ 0.9mW 3V ~ 5V 25mA Cylinder (4.0mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 3V ~ 5V | |
Current Rating (Amps) | 25mA | |
Power (Watts) | 0.5 ~ 0.9mW | |
Package / Case | Cylinder (4.0mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.49000 | ¥258.49 |
10 | ¥202.37200 | ¥2,023.72 |
100 | ¥176.76880 | ¥17,676.88 |
500 | ¥162.13966 | ¥81,069.83 |