VLM-635-01G LPT | ||
---|---|---|
DigiKey Part Number | VLM-635-01GLPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-01G LPT | |
Description | LASER DIODE 635NM 1MW 10.5MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 635nm 1mW 2.6V ~ 5V 50mA Cylinder (10.5mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.06000 | ¥313.06 |
10 | ¥245.12800 | ¥2,451.28 |
100 | ¥214.11430 | ¥21,411.43 |