VLM-635-31 LPT | ||
---|---|---|
DigiKey Part Number | 100-VLM-635-31LPT-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-31 LPT | |
Description | TTL LASER MODULE, 635 NM, CLASS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 635nm 1mW 3V ~ 6V 40mA Cylinder (8.0mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (8.0mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.25000 | ¥280.25 |
10 | ¥219.47500 | ¥2,194.75 |
100 | ¥191.70700 | ¥19,170.70 |