VLM-635-01 LPA | ||
---|---|---|
DigiKey Part Number | VLM-635-01-LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-01 LPA | |
Description | LASER DIODE 635NM 3MW 10.4MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 635nm 3mW 2.6V ~ 5V 40mA Cylinder (10.4mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 3mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.56000 | ¥223.56 |
10 | ¥175.05100 | ¥1,750.51 |
100 | ¥152.90620 | ¥15,290.62 |
500 | ¥140.25188 | ¥70,125.94 |