VLM-520-02 LPA | ||
---|---|---|
DigiKey Part Number | VLM-520-02LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-520-02 LPA | |
Description | LASER DIODE 520NM 4MW 10.5MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 520nm 4mW 7V ~ 10V 100mA Cylinder (10.5mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 7V ~ 10V | |
Current Rating (Amps) | 100mA | |
Power (Watts) | 4mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.28000 | ¥294.28 |