Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F3X-1/16-01-MS100FT

DigiKey Part Number
Q2F3X116B-100-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-1/16-01-MS100FT
Description
HEATSHRINK POLY 1/16" BLK 100'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.018" (0.46mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
100.0' (30.5m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.06000¥70.06
2¥64.44000¥128.88
3¥61.37333¥184.12
5¥57.70400¥288.52
7¥55.39571¥387.77
10¥53.05900¥530.59
Manufacturers Standard Package
Alternate Length
HEATSHRNK 1/16" X 0.5' BLK 28PC
In-Stock: 108
Unit Price: ¥14.73000
HEATSHRINK 1/16" X 4' BLK 1=1PC
In-Stock: 14188
Unit Price: ¥4.71000
HEATSHRINK POLY 1/16" BLACK
In-Stock: 17000
Unit Price: ¥0.59898
HEATSHRINK POLY 1/16" BLACK FOOT
In-Stock: 151
Unit Price: ¥5.05000