


Q2-F3X-1/16-01-SS500FT | |
|---|---|
DigiKey Part Number | Q2F3X116B-500-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/16-01-SS500FT |
Description | HEATSHRINK POLY 1/16" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.018" (0.46mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 500.0' (152.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.018" (0.45mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥0.59898 | ¥299.49 |
| 1,000 | ¥0.55089 | ¥550.89 |
| 1,500 | ¥0.53399 | ¥800.98 |






