
Q2-F3X-1/16-01-SS500FT | |
|---|---|
DigiKey Part Number | 189-Q2-F3X-1/16-01-SS500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/16-01-SS500FT |
Description | HEATSHRINK POLY 1/16" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.018" (0.46mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 60 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Spool Size 500.0' (152.4m) |
Inner Diameter - Recovered 0.018" (0.45mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.05000 | ¥5.05 |
| 5 | ¥4.14800 | ¥20.74 |
| 10 | ¥3.80800 | ¥38.08 |
| 20 | ¥3.50300 | ¥70.06 |
| 50 | ¥3.13700 | ¥156.85 |
| 100 | ¥2.88520 | ¥288.52 |
| 250 | ¥2.58312 | ¥645.78 |
| 500 | ¥2.42524 | ¥1,212.62 |






