
Q2-F3X-1/8-01-SS500FT | |
|---|---|
DigiKey Part Number | 189-Q2-F3X-1/8-01-SS500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-SS500FT |
Description | HEATSHRINK POLY 1/8" BLACK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length Enter Number of Feet in Order Quantity | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Spool Size 500.0' (152.4m) |
Inner Diameter - Recovered 0.039" (0.99mm) | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.32000 | ¥5.32 |
| 5 | ¥4.41000 | ¥22.05 |
| 10 | ¥4.04300 | ¥40.43 |
| 20 | ¥3.72100 | ¥74.42 |
| 50 | ¥3.33220 | ¥166.61 |
| 100 | ¥3.06470 | ¥306.47 |
| 250 | ¥2.74348 | ¥685.87 |
| 500 | ¥2.59116 | ¥1,295.58 |









