
Q2-F3X-1/4-01-SS250FT | |
|---|---|
DigiKey Part Number | 189-Q2-F3X-1/4-01-SS250FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/4-01-SS250FT |
Description | HEATSHRINK POLY 1/4" BLK FOOT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Corrosion Resistant, Flame Retardant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 70°C |
Type | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Shrinkage Ratio | Shelf Life 60 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 250.0' (76.2m) |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.080" (2.03mm) | Base Product Number |
Recovered Wall Thickness 0.026" (0.66mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.88000 | ¥6.88 |
| 5 | ¥5.66400 | ¥28.32 |
| 10 | ¥5.21100 | ¥52.11 |
| 20 | ¥4.79250 | ¥95.85 |
| 50 | ¥4.29060 | ¥214.53 |
| 100 | ¥3.94650 | ¥394.65 |
| 250 | ¥3.53328 | ¥883.32 |
| 500 | ¥3.42088 | ¥1,710.44 |





