Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 100.0' (30.5m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F3X-1/4-01-MS100FT

DigiKey Part Number
Q2F3X014B-100-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-1/4-01-MS100FT
Description
HEATSHRINK POLY 1/4" BLK 100'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.026" (0.66mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
100.0' (30.5m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.080" (2.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.18000¥149.18
2¥137.20000¥274.40
3¥130.65000¥391.95
5¥122.83000¥614.15
7¥117.93571¥825.55
10¥112.96600¥1,129.66
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1/4" X 0.5' BLK 20PC
In-Stock: 200
Unit Price: ¥24.83000
HEATSHRINK POL 1/4" BLK 4' 1=1PC
In-Stock: 5064
Unit Price: ¥10.54000
HEATSHRINK POLY 1/4" BLK 250'
In-Stock: 0
Unit Price: ¥331.13000
HEATSHRINK POLY 1/4" BLK FOOT
In-Stock: 1021
Unit Price: ¥6.88000