
6063215110F | |
|---|---|
DigiKey Part Number | 350-6063215110F-ND |
Manufacturer | |
Manufacturer Product Number | 6063215110F |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 3V 15mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.20mm) |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 2500mcd |
Type LED | Termination Style Wire Leads - 6" (152.40mm) |
Lamp Color Green | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.94000 | ¥61.94 |
| 25 | ¥42.82520 | ¥1,070.63 |
| 100 | ¥38.08990 | ¥3,808.99 |
| 500 | ¥34.23812 | ¥17,119.06 |
| 1,000 | ¥32.98753 | ¥32,987.53 |
| 2,000 | ¥31.93000 | ¥63,860.00 |








