LED Panel Indicator Blue 3V 15mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6063415110F

DigiKey Part Number
350-6063415110F-ND
Manufacturer
Manufacturer Product Number
6063415110F
Description
LED PNL IND BLUE WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 3V 15mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.20mm)
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Millicandela Rating
620mcd
Type
LED
Termination Style
Wire Leads - 6" (152.40mm)
Lamp Color
Blue
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.07000¥67.07
25¥46.58000¥1,164.50
100¥41.51790¥4,151.79
500¥37.40304¥18,701.52
1,000¥36.06711¥36,067.11
2,000¥34.93813¥69,876.26
Manufacturers Standard Package