


Q2-F3X-3/16-01-MS100FT | |
|---|---|
DigiKey Part Number | Q2F3X316B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/16-01-MS100FT |
Description | HEATSHRINK POLY 3/16" BLK 100' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.060" (1.52mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.77000 | ¥116.77 |
| 2 | ¥107.40000 | ¥214.80 |
| 3 | ¥102.27000 | ¥306.81 |
| 5 | ¥96.14800 | ¥480.74 |
| 7 | ¥92.31714 | ¥646.22 |
| 10 | ¥88.42800 | ¥884.28 |
















