FHM20200Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHM20200Z

DigiKey Part Number
F11240-ND
Manufacturer
Manufacturer Product Number
FHM20200Z
Description
FUSE HOLDER BLADE 10A IN LINE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FHM20200Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.358" L x 0.157" W (9.09mm x 3.99mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.85000¥80.85
5¥67.09800¥335.49
10¥61.91500¥619.15
50¥51.34400¥2,567.20
200¥42.10355¥8,420.71
400¥40.19985¥16,079.94
600¥38.30627¥22,983.76
1,000¥36.03519¥36,035.19
Manufacturers Standard Package