Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2-F3X-3/8-01-SS250FT

DigiKey Part Number
189-Q2-F3X-3/8-01-SS250FT-DS-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-3/8-01-SS250FT
Description
HEATSHRIN POLY 3/8" BLACK FOOT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
Enter Number of Feet in Order Quantity
Shelf Life
60 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Spool Size
250.0' (76.2m)
Inner Diameter - Recovered
0.118" (2.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
5¥6.58800¥32.94
10¥6.06500¥60.65
20¥5.57700¥111.54
50¥4.99300¥249.65
100¥4.59130¥459.13
250¥4.11048¥1,027.62
500¥4.03974¥2,019.87
Manufacturers Standard Package
Alternate Length
HEATSHRNK 3/8" X 0.5' BLK 16PC
In-Stock: 180
Unit Price: ¥26.58000
HEATSHRINK POL 3/8" BLK 4' 1=1PC
In-Stock: 513
Unit Price: ¥25.01000
HEATSHRINK POLY 3/8" BLK 100'
In-Stock: 216
Unit Price: ¥206.00000
HEATSHRINK POLY 3/8" BLK 250'
In-Stock: 66
Unit Price: ¥461.66000