FAD1-12025DSHW12 | |
---|---|
DigiKey Part Number | FAD1-12025DSHW12-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12025DSHW12 |
Description | FAN AXIAL 120X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sleeve 87.9 CFM (2.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.50mm | |
Air Flow | 87.9 CFM (2.46m³/min) | |
Static Pressure | 0.134 in H2O (33.5 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 39.1dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.344 lb (156.04 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |