FAD1-12025DSAW12 | |
---|---|
DigiKey Part Number | FAD1-12025DSAW12-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-12025DSAW12 |
Description | FAN AXIAL 120X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sleeve 57.2 CFM (1.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.50mm | |
Air Flow | 57.2 CFM (1.60m³/min) | |
Static Pressure | 0.074 in H2O (18.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 27.2dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.344 lb (156.04 g) | |
Base Product Number |