851-03/003 | ||
---|---|---|
DigiKey Part Number | Q458-ND | |
Manufacturer | ||
Manufacturer Product Number | 851-03/003 | |
Description | LINE FILTER 115V/250VAC 3A CHAS | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250VAC 50/60Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.8mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.99000 | ¥96.99 |
10 | ¥75.27800 | ¥752.78 |
33 | ¥71.69000 | ¥2,365.77 |
66 | ¥67.47212 | ¥4,453.16 |
99 | ¥61.14717 | ¥6,053.57 |
231 | ¥59.03870 | ¥13,637.94 |
462 | ¥56.93002 | ¥26,301.67 |
957 | ¥54.82152 | ¥52,464.19 |