FN2030-4-06 | ||
---|---|---|
DigiKey Part Number | 817-1282-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2030-4-06 | |
Description | LINE FILTER 250VAC 4A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250VAC DC ~ 400Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 14mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.26000 | ¥146.26 |
10 | ¥141.70100 | ¥1,417.01 |
25 | ¥137.13200 | ¥3,428.30 |
50 | ¥132.56160 | ¥6,628.08 |
100 | ¥119.03830 | ¥11,903.83 |