851-03/004 | ||
---|---|---|
DigiKey Part Number | Q459-ND | |
Manufacturer | ||
Manufacturer Product Number | 851-03/004 | |
Description | LINE FILTER 115V/250VAC 3A CHAS | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250VAC 50/60Hz Single Stage Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 2.8mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.92000 | ¥88.92 |
10 | ¥68.99400 | ¥689.94 |
33 | ¥65.70697 | ¥2,168.33 |
66 | ¥61.84258 | ¥4,081.61 |
99 | ¥56.04515 | ¥5,548.47 |
231 | ¥54.11242 | ¥12,499.97 |
462 | ¥52.17981 | ¥24,107.07 |
957 | ¥50.24729 | ¥48,086.66 |