03DBAW5 | ||
---|---|---|
DigiKey Part Number | 603-1652-ND | |
Manufacturer | ||
Manufacturer Product Number | 03DBAW5 | |
Description | LINE FILTER 115V/250VAC 3A CHAS | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 115V, 250VAC 50/60Hz Single Stage Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 03DBAW5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 2.8mH |
Resource Type | Link |
---|---|
Datasheets | DB Series Datasheet |
Product Training Modules | EMI Filter Products |
CAD Models | 03DBAW5 Models |
HTML Datasheet | Part Number Guide |
Part Numbering Guide | Part Number Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.66000 | ¥91.66 |
10 | ¥71.16900 | ¥711.69 |
25 | ¥67.78320 | ¥1,694.58 |
50 | ¥63.79500 | ¥3,189.75 |
100 | ¥57.81450 | ¥5,781.45 |
250 | ¥55.82112 | ¥13,955.28 |
500 | ¥53.82738 | ¥26,913.69 |
1,000 | ¥51.83373 | ¥51,833.73 |
Attribute | Description |
---|---|
Other Names | 603-1652 |
Standard Package | 198 |