3027007-005M | ||
---|---|---|
DigiKey Part Number | Q1249-ND | |
Manufacturer | ||
Manufacturer Product Number | 3027007-005M | |
Description | CABLE C PLUG TO C PLUG 1.64' | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.64' (500.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to C Male | |
Length | 1.64' (500.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 26 AWG, 30 AWG, 31 AWG, 34 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.71000 | ¥162.71 |
10 | ¥142.51400 | ¥1,425.14 |
25 | ¥136.35720 | ¥3,408.93 |
50 | ¥131.95860 | ¥6,597.93 |
100 | ¥127.55930 | ¥12,755.93 |
250 | ¥120.52176 | ¥30,130.44 |
500 | ¥117.00306 | ¥58,501.53 |