07190-SP036 | ||
---|---|---|
DigiKey Part Number | CR368-ND | |
Manufacturer | ||
Manufacturer Product Number | 07190-SP036 | |
Description | POWER CORD W/PLUG FAN R/A 36" | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 36.0" (914.4mm) NEMA 1-15 Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | NEMA 1-15 Plug | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | 4.5 x 2.5 | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cUL, UL | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 10 A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥18.80800 | ¥188.08 |
100 | ¥15.43520 | ¥1,543.52 |
1,000 | ¥14.02239 | ¥14,022.39 |