Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 189.0 CFM (5.29m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKA1-17251NBHT31

DigiKey Part Number
Q601-ND
Manufacturer
Manufacturer Product Number
FKA1-17251NBHT31
Description
FAN AXIAL 172X50.8MM 115VAC TERM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 189.0 CFM (5.29m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.7dB(A)
Manufacturer
Qualtek
Power (Watts)
51.8W
Series
RPM
2700 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cURus, TUV
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Weight
2.3 lbs (1 kg)
Width
50.80mm
Current Rating (Amps)
0.460A
Air Flow
189.0 CFM (5.29m³/min)
Material - Frame
Aluminum
Static Pressure
0.408 in H2O (101.6 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥479.69000¥479.69
12¥376.43333¥4,517.20
36¥335.68944¥12,084.82
60¥318.11033¥19,086.62
108¥315.40231¥34,063.45
Manufacturers Standard Package