AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103 In Stock | 1 : ¥425.12000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 189.0 CFM (5.29m³/min) | 0.408 in H2O (101.6 Pa) | Ball | Tubeaxial | - | 57.7dB(A) | 51.8W | 2700 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.3 lbs (1 kg) | |||
18 In Stock | 1 : ¥333.23000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 189.0 CFM (5.29m³/min) | 0.408 in H2O (101.6 Pa) | Ball | Tubeaxial | - | 57.7dB(A) | 50.6W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.3 lbs (1 kg) | |||
10 In Stock 72 Factory | 1 : ¥345.47000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 189.0 CFM (5.29m³/min) | 0.408 in H2O (101.6 Pa) | Ball | Tubeaxial | - | 57.7dB(A) | 50.6W | 2700 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.3 lbs (1 kg) | |||
0 In Stock Check Lead Time | 1 : ¥425.12000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 189.0 CFM (5.29m³/min) | 0.408 in H2O (101.6 Pa) | Ball | Tubeaxial | - | 57.7dB(A) | 51.8W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 140.0 CFM (3.92m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | - | 50.3dB(A) | 34.50W | 2300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 140.0 CFM (3.92m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | - | 50.3dB(A) | 34.50W | 2300 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 140.0 CFM (3.92m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | - | 50.3dB(A) | 36.80W | 2300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 140.0 CFM (3.92m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | - | 50.3dB(A) | 36.80W | 2300 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, TUV, UL | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, TUV, UL | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, TUV, UL | 2.3 lbs (1 kg) | |||
0 In Stock | Active | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, TUV, UL | 2.3 lbs (1 kg) |