B39242B4347P810 | ||
---|---|---|
DigiKey Part Number | B39242B4347P810TR-ND - Tape & Reel (TR) B39242B4347P810CT-ND - Cut Tape (CT) B39242B4347P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39242B4347P810 | |
Description | CSSP3 CU AE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 1.8dB 83.5MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | B39242B4347P810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 83.5MHz | |
Insertion Loss | 1.8dB | |
Ratings | AEC-Q200 | |
Applications | Bluetooth, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥9.57700 | ¥95.77 |
25 | ¥9.35600 | ¥233.90 |
50 | ¥9.13960 | ¥456.98 |
100 | ¥8.26890 | ¥826.89 |
250 | ¥8.05116 | ¥2,012.79 |
500 | ¥6.96304 | ¥3,481.52 |
1,000 | ¥6.52786 | ¥6,527.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.98387 | ¥29,919.35 |
10,000 | ¥5.65748 | ¥56,574.80 |