2450AT18D0100002E | ||
---|---|---|
DigiKey Part Number | 712-2450AT18D0100002ETR-ND - Tape & Reel (TR) 712-2450AT18D0100002ECT-ND - Cut Tape (CT) 712-2450AT18D0100002EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2450AT18D0100002E | |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Chip RF Antenna 2.4GHz ~ 2.5GHz 1.5dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥5.77680 | ¥144.42 |
100 | ¥4.71330 | ¥471.33 |
250 | ¥4.37792 | ¥1,094.48 |
500 | ¥3.72596 | ¥1,862.98 |
1,000 | ¥2.98076 | ¥2,980.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70133 | ¥8,103.99 |
6,000 | ¥2.51503 | ¥15,090.18 |
15,000 | ¥2.42188 | ¥36,328.20 |
30,000 | ¥2.32873 | ¥69,861.90 |