1206(3216-Metric)3.2mmX1.60mmX.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC32322AGTP

DigiKey Part Number
2315-HFC32322AGTPTR-ND - Tape & Reel (TR)
2315-HFC32322AGTPCT-ND - Cut Tape (CT)
2315-HFC32322AGTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFC32322AGTP
Description
FUSE CHIP 3.15A 76VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.15 A 76 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,739
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.95000¥3.95
5¥3.25200¥16.26
10¥2.99100¥29.91
50¥2.48460¥124.23
100¥2.29330¥229.33
250¥2.06132¥515.33
500¥1.90162¥950.81
1,000¥1.75367¥1,753.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.45076¥7,253.80
10,000¥1.33581¥13,358.10
15,000¥1.27244¥19,086.60
25,000¥1.24521¥31,130.25
Manufacturers Standard Package