2450AT14A0100T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2450AT14A0100T
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

2450AT14A0100001T

DigiKey Part Number
712-2450AT14A0100001TTR-ND - Tape & Reel (TR)
712-2450AT14A0100001TCT-ND - Cut Tape (CT)
712-2450AT14A0100001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT14A0100001T
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.48GHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
9dB
Gain
0.5dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.016" (0.40mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,509
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.35700¥23.57
25¥2.09720¥52.43
100¥1.81510¥181.51
250¥1.68004¥420.01
500¥1.59882¥799.41
1,000¥1.53183¥1,531.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.43144¥5,725.76
8,000¥1.39413¥11,153.04
12,000¥1.37544¥16,505.28
20,000¥1.35474¥27,094.80
28,000¥1.34264¥37,593.92
40,000¥1.33100¥53,240.00
Manufacturers Standard Package