FAR-F6KA-2G4500-A4VD-Z | ||
---|---|---|
DigiKey Part Number | 587-6080-2-ND - Tape & Reel (TR) 587-6080-1-ND - Cut Tape (CT) 587-6080-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FAR-F6KA-2G4500-A4VD-Z | |
Description | FILTER SAW 2.45GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 2.45GHz Frequency WLAN RF SAW Filter (Surface Acoustic Wave) 1.9dB 100MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FAR-F6KA-2G4500-A4VD-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 2.45GHz | |
Bandwidth | 100MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥5.68760 | ¥142.19 |
50 | ¥5.10780 | ¥255.39 |
100 | ¥4.64320 | ¥464.32 |
250 | ¥4.41104 | ¥1,102.76 |
500 | ¥3.94672 | ¥1,973.36 |
1,000 | ¥3.71457 | ¥3,714.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87327 | ¥8,619.81 |