ADS131B23QPHPRQ1 | ||
---|---|---|
DigiKey Part Number | 296-ADS131B23QPHPRQ1TR-ND - Tape & Reel (TR) 296-ADS131B23QPHPRQ1CT-ND - Cut Tape (CT) 296-ADS131B23QPHPRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS131B23QPHPRQ1 | |
Description | AUTOMOTIVE, 24-BIT, 64-KSPS, THR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Battery Management PMIC 48-HTQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 4.8mA | |
Voltage - Supply | 2.9V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.95000 | ¥107.95 |
10 | ¥99.21800 | ¥992.18 |
25 | ¥95.10360 | ¥2,377.59 |
100 | ¥83.79360 | ¥8,379.36 |
250 | ¥79.68060 | ¥19,920.15 |
500 | ¥74.54006 | ¥37,270.03 |
1,000 | ¥68.37122 | ¥68,371.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥65.80088 | ¥131,601.76 |