B39162B8313P810 | ||
---|---|---|
DigiKey Part Number | 1752-B39162B8313P810TR-ND - Tape & Reel (TR) 1752-B39162B8313P810CT-ND - Cut Tape (CT) 1752-B39162B8313P810DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39162B8313P810 | |
Description | SAW FILTER FOR GNSS L1, SIZE 1.4 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1.5824GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.3dB 2MHz, 4.092MHz, 7.88MHz Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.5824GHz | |
Bandwidth | 2MHz, 4.092MHz, 7.88MHz | |
Insertion Loss | 1.3dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.018" (0.45mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥4.46920 | ¥111.73 |
50 | ¥4.01280 | ¥200.64 |
100 | ¥3.64820 | ¥364.82 |
250 | ¥3.46564 | ¥866.41 |
500 | ¥3.10100 | ¥1,550.50 |
1,000 | ¥2.91859 | ¥2,918.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.55376 | ¥12,768.80 |
10,000 | ¥2.42608 | ¥24,260.80 |
25,000 | ¥2.37135 | ¥59,283.75 |