SF14-1582M5UUD2 | ||
---|---|---|
DigiKey Part Number | 478-SF14-1582M5UUD2TR-ND - Tape & Reel (TR) 478-SF14-1582M5UUD2CT-ND - Cut Tape (CT) 478-SF14-1582M5UUD2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF14-1582M5UUD2 | |
Description | FILTER SAW 1.582GHZ 5SMD | |
Customer Reference | ||
Detailed Description | 1.582GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 5-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency - Center | 1.582GHz | |
Bandwidth | - | |
Insertion Loss | 1.4dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.81900 | ¥48.19 |
25 | ¥3.93720 | ¥98.43 |
50 | ¥3.53500 | ¥176.75 |
100 | ¥3.21310 | ¥321.31 |
250 | ¥3.05256 | ¥763.14 |
500 | ¥2.73108 | ¥1,365.54 |
1,000 | ¥2.57051 | ¥2,570.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40985 | ¥7,229.55 |
6,000 | ¥2.24920 | ¥13,495.20 |
15,000 | ¥2.13674 | ¥32,051.10 |
30,000 | ¥2.08854 | ¥62,656.20 |