
QBLP601-RY | |
|---|---|
DigiKey Part Number | 1516-QBLP601-RYTR-ND - Tape & Reel (TR) 1516-QBLP601-RYCT-ND - Cut Tape (CT) 1516-QBLP601-RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-RY |
Description | LED RED/YLW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 591nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.00100 | ¥20.01 |
| 100 | ¥1.41660 | ¥141.66 |
| 500 | ¥1.15194 | ¥575.97 |
| 1,000 | ¥1.06461 | ¥1,064.61 |
| 2,000 | ¥0.99027 | ¥1,980.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.92705 | ¥3,708.20 |
| 8,000 | ¥0.87338 | ¥6,987.04 |
| 12,000 | ¥0.84583 | ¥10,149.96 |
| 20,000 | ¥0.81472 | ¥16,294.40 |
| 28,000 | ¥0.79621 | ¥22,293.88 |
| 40,000 | ¥0.77816 | ¥31,126.40 |
| 100,000 | ¥0.73830 | ¥73,830.00 |











