



5019203001 | |
|---|---|
DigiKey Part Number | WM14441TR-ND - Tape & Reel (TR) WM14441CT-ND - Cut Tape (CT) WM14441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019203001 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5019203001 Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Molex | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.135" (3.43mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.87000 | ¥27.87 |
| 10 | ¥23.67700 | ¥236.77 |
| 25 | ¥22.19000 | ¥554.75 |
| 50 | ¥21.13140 | ¥1,056.57 |
| 100 | ¥20.12170 | ¥2,012.17 |
| 250 | ¥18.86156 | ¥4,715.39 |
| 500 | ¥18.05804 | ¥9,029.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥16.95471 | ¥25,432.06 |
| 3,000 | ¥16.14620 | ¥48,438.60 |
| 4,500 | ¥15.69145 | ¥70,611.52 |





