QBLP601-IB5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-IB5

DigiKey Part Number
1516-QBLP601-IB5TR-ND - Tape & Reel (TR)
1516-QBLP601-IB5CT-ND - Cut Tape (CT)
1516-QBLP601-IB5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-IB5
Description
LED BLUE CLEAR 470NM 0603 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-IB5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,728
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.41400¥14.14
100¥0.98900¥98.90
500¥0.79568¥397.84
1,000¥0.73168¥731.68
2,000¥0.67706¥1,354.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.63055¥2,522.20
8,000¥0.59102¥4,728.16
12,000¥0.57072¥6,848.64
20,000¥0.54778¥10,955.60
28,000¥0.53413¥14,955.64
40,000¥0.52080¥20,832.00
100,000¥0.49137¥49,137.00
Manufacturers Standard Package