
QBLP595-IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IG5-2897 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IG5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.49700 | ¥14.97 |
| 100 | ¥1.04940 | ¥104.94 |
| 500 | ¥0.84564 | ¥422.82 |
| 1,000 | ¥0.77816 | ¥778.16 |
| 2,000 | ¥0.72069 | ¥1,441.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.65764 | ¥3,288.20 |
| 10,000 | ¥0.61818 | ¥6,181.80 |
| 15,000 | ¥0.59794 | ¥8,969.10 |
| 25,000 | ¥0.57506 | ¥14,376.50 |
| 35,000 | ¥0.56145 | ¥19,650.75 |
| 50,000 | ¥0.54817 | ¥27,408.50 |
| 125,000 | ¥0.51885 | ¥64,856.25 |










