
QM33120WDK2 | |
|---|---|
DigiKey Part Number | 2312-QM33120WDK2-ND |
Manufacturer | |
Manufacturer Product Number | QM33120WDK2 |
Description | ULTRA-WIDEBAND DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | nRF52840, QM33120W - Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Utilized IC / Part | nRF52840, QM33120W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,098.72000 | ¥6,098.72 |










