
DWM3000EVB | |
|---|---|
DigiKey Part Number | 2312-DWM3000EVB-ND |
Manufacturer | |
Manufacturer Product Number | DWM3000EVB |
Description | SHIELD UWB DW3110 DWM3000 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | DW3110, DWM3000 Transceiver Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | DWM3000EVB Models |
Category | Contents Board(s) |
Manufacturer Qorvo | Interconnect System Arduino R3 Shield |
Packaging Bulk | Note Chip Antenna(s) On-Board |
Part Status Active | Primary Attributes 802.15.4(z)(Ultra Wideband UWB), 6.25GHz ~ 8.25GHz |
Type Wireless (RF/RFID) | Secondary Attributes SPI Interface(s) |
Function Transceiver | Base Product Number |
Utilized IC / Part DW3110, DWM3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.96000 | ¥243.96 |









