
W6109B0100 | |
|---|---|
DigiKey Part Number | 553-W6109B0100-ND |
Manufacturer | |
Manufacturer Product Number | W6109B0100 |
Description | ANT MIMO WIFI 6E FPC 100MM 2X2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.44GHz, 6.137GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 7dB | |
Gain | 3.2dBi, 6.9dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥21.07100 | ¥210.71 |
| 25 | ¥19.91960 | ¥497.99 |
| 100 | ¥17.26410 | ¥1,726.41 |
| 250 | ¥16.37848 | ¥4,094.62 |
| 500 | ¥14.69648 | ¥7,348.24 |
| 1,000 | ¥12.39459 | ¥12,394.59 |
| 2,500 | ¥11.77484 | ¥29,437.10 |
| 5,000 | ¥11.33220 | ¥56,661.00 |


